L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 5 m
- RS Stock No.:
- 297-849
- Mfr. Part No.:
- CSMUAA-5M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.40
(exc. GST)
$33.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.40 |
| 10 + | $27.85 |
*price indicative
- RS Stock No.:
- 297-849
- Mfr. Part No.:
- CSMUAA-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | CSMUAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series CSMUAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com premium USB Cable is designed to meet the high demands of modern electronic applications, delivering reliability and performance. The advanced construction ensures seamless integration into various systems, providing users with optimal connectivity solutions. Its versatile design makes it the ideal choice for both professional and personal projects, ensuring users can achieve their desired performance levels with ease.
Designed for easy installation reducing setup time significantly
High compatibility with a wide range of electronic devices
Ensures excellent signal integrity for dependable system operation
Lightweight and compact facilitating easy handling and transport
Meets rigorous industry standards to guarantee quality and safety
Optimised for both high speed and low speed applications
