L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 500 mm
- RS Stock No.:
- 297-152
- Mfr. Part No.:
- CAA-90LMICB-05M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.38
(exc. GST)
$30.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.38 |
| 10 + | $25.07 |
*price indicative
- RS Stock No.:
- 297-152
- Mfr. Part No.:
- CAA-90LMICB-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | CAA-90LMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series CAA-90LMB5 | ||
- COO (Country of Origin):
- CN
The L-Com premium cable assembly is designed to deliver unmatched performance and reliability for a variety of USB connectivity needs. Featuring a sophisticated design, it incorporates a 5 pin micro B USB plug with a robust moulded hood, ensuring durability and ease of use. The assembly is constructed with high quality materials, including tinned copper conductors and an overall aluminised polyester shield, which provides excellent shielding against interference, making it ideal for data transmission in demanding environments.
Low profile design allows for easy routing in tight spaces
Tinned copper conductors ensure optimal conductivity and reduced signal loss
Versatile length accommodates various installation requirements
Black PVC jacket provides enhanced durability in everyday usage
Easy to install enabling seamless connections without hassle
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable Black, 500 mm
