L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 297-347
- Mfr. Part No.:
- CAUZALB-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $49.30
View bulk pricing optionsSubtotal (1 unit)*
$59.26
(exc. GST)
$65.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.26 | - |
| 10 + | $54.33 | $49.30 |
*price indicative
- RS Stock No.:
- 297-347
- Mfr. Part No.:
- CAUZALB-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CAUZALB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CAUZALB | ||
RoHS Status: Exempt
The L-Com USB cable represents the pinnacle of connectivity, combining robust design with exceptional performance. Crafted from high quality materials, it ensures stable data transfer and consistent power delivery, making it ideal for various applications. The cable features a LSZH outer jacket, which provides both flexibility and durability, while its overall aluminiumised polyester shield enhances protection against interference. Compatibility with USB 2.0 standards means that you can enjoy fast data transfer rates without sacrificing quality.
Precision engineered for reliable connections and excellent performance
Individually packaged for convenience and protection
Suitable for both casual users and professionals seeking quality
Designed to meet stringent testing and continuity requirements
Dimensions adhere to strict tolerances for compatibility with devices
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
