L-Com USB Cable, Male USB to Male, USB 2.0 USB, Grey, 500 mm
- RS Stock No.:
- 297-463
- Mfr. Part No.:
- CAA-90DB-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$23.68
(exc. GST)
$26.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.68 | - |
| 10 + | $21.69 | 8% |
*price indicative
- RS Stock No.:
- 297-463
- Mfr. Part No.:
- CAA-90DB-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | CAA-90DB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series CAA-90DB | ||
RoHS Status: Exempt
The L-Com USB cable designed for high performance and reliability in diverse applications. Designed to meet the exacting demands of high frequency connectivity, this product ensures seamless data transmission with minimal interference. Construction utilises high quality materials that deliver durability and long lasting operation, making it an ideal choice for both professional and consumer usage. With an emphasis on flexibility and ease of installation, this cable assembly is perfect for integrating into various systems without compromising on quality.
Designed for high frequency performance and reliability
Built with high quality materials for enhanced durability
Flexible design allows for easy installation in various systems
Resistant to wear and tear which ensuring long lasting use
Minimises signal interference for clear data transmission
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
