L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 300 mm
- RS Stock No.:
- 297-903
- Mfr. Part No.:
- CAA-90LMB5-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.40
(exc. GST)
$46.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.40 | - |
| 10 + | $38.88 | 8% |
*price indicative
- RS Stock No.:
- 297-903
- Mfr. Part No.:
- CAA-90LMB5-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | CAA-90LMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series CAA-90LMB5 | ||
The L-Com premium USB cable assembly integrates advanced engineering to facilitate seamless data transfer and optimal power delivery. Built to meet the stringent USB 2.0 requirements, this product ensures exceptional performance and reliability for a variety of applications. The assembly features a robust construction with an overall aluminised polyester shield and tinned copper braiding, providing enhanced durability against interference. Its meticulously designed PVC outer jacket not only offers protection but also maintains flexibility, making installation easier.
Robust design includes an aluminised polyester shield for interference protection
Flexible PVC outer jacket allows for easy installation and routing
Each cable is individually packaged which ensuring product integrity
Strategically designed length minimises clutter and optimises connectivity
