L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Dark Grey, 1 m
- RS Stock No.:
- 286-902
- Mfr. Part No.:
- CGU2AB-1M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.93 |
| 10 + | $16.41 |
*price indicative
- RS Stock No.:
- 286-902
- Mfr. Part No.:
- CGU2AB-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Dark Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, REACH, RoHS, California Proposition 65 | |
| Series | CGU2AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Dark Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, REACH, RoHS, California Proposition 65 | ||
Series CGU2AB | ||
- COO (Country of Origin):
- CN
The L-Com High performance USB 2.0 Type A/B cable is designed for reliable data transmission and power delivery in various applications. Its robust construction features a durable PVC outer jacket, ensuring longevity while maintaining flexibility. The cable is equipped with stranded tinned copper conductors, providing excellent signal integrity and reducing the risk of interference. With a carefully engineered overall braided shield and a dedicated drain wire, it offers enhanced protection against environmental noise.
Stranded tinned copper conductors ensure reliable signal transmission
Braided shield with drain wire protects against electromagnetic interference
Durable PVC outer jacket for increased durability and flexibility
Meets USB 2.0 specifications for superior performance
Compact design suitable for both domestic and professional use
Related links
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 12 in
- L-Com USB Cable USB 3.0 USB B 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
