L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Light Grey, 72 in
- RS Stock No.:
- 297-445
- Mfr. Part No.:
- ECF504-72AAS
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$50.67
(exc. GST)
$55.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.67 | - |
| 10 + | $46.49 | 8% |
*price indicative
- RS Stock No.:
- 297-445
- Mfr. Part No.:
- ECF504-72AAS
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 72in | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, REACH, RoHS, California Proposition 65 | |
| Series | ECF504 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 72in | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, REACH, RoHS, California Proposition 65 | ||
Series ECF504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type A coupler is designed to provide superior connectivity with exceptional durability. Engineered with a robust ABS housing, the product guarantees longevity while delivering reliable performance. The light grey colour blends seamlessly into various environments, making it an ideal choice for both professional and home setups. Its 72 inch length offers flexibility in installation, catering to diverse applications.
Designed with a 360 degree shield termination for superior signal integrity
Compatible with USB 2.0 standards for enhanced efficiency and speed
Moulded strain relief minimises wear and tear on the cable connections
Gold plating on contacts ensures reliable connectivity and minimal signal loss
Meets stringent regulatory compliance for added peace of mind
Related links
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type A, 0.5 m
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 24 in
- L-Com USB Cable USB 2.0 USB Type A 120 in
