L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 500 mm
- RS Stock No.:
- 297-092
- Mfr. Part No.:
- UPMBB-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$58.82
(exc. GST)
$64.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.82 | - |
| 10 + | $53.94 | 8% |
*price indicative
- RS Stock No.:
- 297-092
- Mfr. Part No.:
- UPMBB-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, California Proposition 65, RoHS, TSCA | |
| Series | UPMBB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, California Proposition 65, RoHS, TSCA | ||
Series UPMBB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Series B cable designed to deliver reliable data transfer and power supply. With its robust construction and precise engineering, this cable ensures optimum performance in complex electronic setups. Ideal for connecting devices such as printers, cameras, or other peripherals, it features a lightweight, grey PVC outer jacket that ensures durability while maintaining flexibility. The cable is designed to meet USB 2.0 specifications, making it an essential accessory for anyone needing a dependable connection.
Manufactured with two 20AWG tinned copper conductors to minimise signal loss
Overall aluminised polyester shielding to reduce electromagnetic interference
Designed to comply with current USB 2.0 standards for reliable data transmission
Lightweight design allows for easy handling and installation
Offers an optimal length for versatile connectivity without clutter
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
