L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 5 m
- RS Stock No.:
- 297-109
- Mfr. Part No.:
- WPUSBAXSH-5M
- Brand:
- L-Com
Subtotal (1 unit)*
$211.80
(exc. GST)
$232.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.80 |
*price indicative
- RS Stock No.:
- 297-109
- Mfr. Part No.:
- WPUSBAXSH-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, California Proposition 65, REACH | |
| Series | WPUSBAXSH | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, California Proposition 65, REACH | ||
Series WPUSBAXSH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable features a fully shielded versions. These cables feature a die cast steel panel mountable female USB A connector and a standard male USB A connector. The steel housing allows for efficient grounding to a panel or enclosure.
Threaded couplings and O ring seals provide IP67 rating insuring protection against water and dust
30 micro inch gold contact plating provides reliable connections with repeated mating cycles
