L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 1 m
- RS Stock No.:
- 297-859
- Mfr. Part No.:
- CSMUAX-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $25.60
View bulk pricing optionsSubtotal (1 unit)*
$30.54
(exc. GST)
$33.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.54 | - |
| 10 + | $27.98 | $25.60 |
*price indicative
- RS Stock No.:
- 297-859
- Mfr. Part No.:
- CSMUAX-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CSMUAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CSMUAX | ||
- COO (Country of Origin):
- VN
The L-Com USB cable assembly is designed to meet the stringent requirements of USB 2.0, ensuring reliable data transfer and power delivery. The well engineered assembly features a twisted pair construction, providing enhanced signal integrity and minimising electromagnetic interference. With a robust PVC outer jacket in a light grey hue, this cable not only delivers functionality but also blends seamlessly into various environments. Its compact length of 1 metre makes it an ideal solution for varied applications, from connecting devices to ensuring stable connections in crowded spaces.
Equipped with two 20AWG stranded tinned copper conductors for optimal performance
Overall aluminised polyester shield with drain wire and tinned copper braided shield enhances durability
Moulded hood design with strain relief ensures lasting performance and flexibility
Individually packaged for protection and convenience during transport
Meets comprehensive USB 2.0 standards for uncompromised data integrity
Related links
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
