L-Com USB Cable, Female USB to Female USB Type C, Black, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$70.79

(exc. GST)

$77.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$70.79-
10 +$64.938%

*price indicative

RS Stock No.:
297-764
Mfr. Part No.:
U3A00057-05M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type C

Voltage

300V

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS, California Proposition 65, TSCA, REACH

Series

U3A00057

COO (Country of Origin):
CN
The L-Com USB C type cable assembly delivers unparalleled connectivity, designed to cater to a variety of applications while ensuring optimal performance. Built with high quality materials, this product guarantees durability and reliability, making it ideal for both professional and personal use. This meticulously crafted cable showcases a robust overall shield that enhances signal integrity, shielding the data conductors from interference.

Individual packaging for added convenience

Recommended voltage test guarantees safety and reliability

Tested for continuity to ensure consistent performance

Tolerances in dimensions allow for precise fitting in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy