L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, Blue, 1.5 m
- RS Stock No.:
- 286-999
- Mfr. Part No.:
- U3A00030-105M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.05
(exc. GST)
$92.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.05 |
| 10 + | $77.03 |
*price indicative
- RS Stock No.:
- 286-999
- Mfr. Part No.:
- U3A00030-105M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, REACH, TSCA | |
| Series | U3A00030 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, REACH, TSCA | ||
Series U3A00030 | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 versions of our popular ECF style panel mount USB adaptor cables features a bulkhead Type A 3.0 jack to a moulded Type A 3.0 latching plug attached via USB 3.0 compliant cable. Integral to this design is a multi layered PCB that maintains USB 3.0 speed and performance. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps.
Constructed from high quality materials for enhanced durability
Supports USB 3.0 standards for high speed data transfer
Designed for easy installation with reliable performance
Compatible with a wide range of devices ensuring flexibility
