L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 297-631
- Mfr. Part No.:
- U3A00015-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$81.13
(exc. GST)
$89.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.13 | - |
| 10 + | $74.39 | 8% |
*price indicative
- RS Stock No.:
- 297-631
- Mfr. Part No.:
- U3A00015-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, REACH, California Proposition 65, RoHS | |
| Series | U3A00015 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, REACH, California Proposition 65, RoHS | ||
Series U3A00015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable features an advanced design aimed at enhancing connectivity, specifically tailored for USB 3.0 applications. With meticulous attention to detail, this cable boasts exceptional build quality to ensure reliable data transfer and power delivery. Its robust construction not only provides longevity but also withstands the rigours of everyday use.
Designed for optimal shielding it reduces signal interference
Facilitates simple plug and play connectivity without complex setups
Compatible with a variety of USB 3.0 devices which ensuring versatility
Certified to meet regulatory compliance affirming product quality
