L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Blue, 2 m
- RS Stock No.:
- 297-930
- Mfr. Part No.:
- CAU3AB-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$91.17
(exc. GST)
$100.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.17 | - |
| 10 + | $83.59 | 8% |
*price indicative
- RS Stock No.:
- 297-930
- Mfr. Part No.:
- CAU3AB-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, California Proposition 65, RoHS, REACH | |
| Series | CAU3AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, California Proposition 65, RoHS, REACH | ||
Series CAU3AB | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable offers connection between your devices, ensuring reliable and high speed data transfer. Designed with a robust structure, this cable features twisted pairs and shielded construction, safeguarding against interference and ensuring signal integrity. Its high quality PVC jacket in blue not only provides durability but also enhances the cable's appearance. Ideal for connecting peripherals such as printers and external drives, this cable is built to endure the rigours of daily use while maintaining consistent performance.
High speed USB 3.0 connection for superior data transfer rates
Twisted pair construction minimises interference for a stable connection
Durable PVC jacket enhances flexibility and provides long lasting protection
Robust design withstands everyday wear and tear
Ideal for connecting various USB devices which ensuring versatility in use
Available in a convenient length for optimal setup configurations
