Ruland Universal Joint US24-20MM-18MM-F, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 615-773
- Mfr. Part No.:
- US24-20MM-18MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 615-773
- Mfr. Part No.:
- US24-20MM-18MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide optimal performance in various engineering applications. Engineered with precision and quality, it ensures enhanced connectivity and alignment for your machinery. Crafted to withstand demanding conditions, it offers durability that professionals can rely on. The innovative design features a seamless integration for improved functionality, providing users with an efficient and effective solution for their product needs. Whether for industrial use or complex machinery, this product stands out for its reliability and high quality construction, making it a valuable addition to any setup. Its attention to detail and robust architecture assure longevity and minimal maintenance, allowing for uninterrupted performance.
Precision engineered for superior alignment in machinery
Constructed from high quality materials for maximum durability
Designed to withstand demanding operational conditions
Offers seamless integration into existing setups to enhance efficiency
Minimal maintenance required which ensuring consistent performance
Related links
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-F Universal 108mm Length
