Ruland Universal Joint US24-20MM-17MM-F, 1, Universal, Bore 20mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
614-024
Mfr. Part No.:
US24-20MM-17MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

20mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to meet the highest standards of performance and durability. With a robust construction, this product is ideal for applications requiring efficient power transmission and a rigid coupling. It offers ease of installation while ensuring minimal backlash and high accuracy under various operating conditions. Built to withstand the rigours of everyday use, this component is a perfect choice for both industrial and commercial applications, demonstrating exceptional reliability and a long service life. The design focuses on reducing wear and tear, ensuring that your machinery operates smoothly and effectively over time. For those looking to enhance their operational efficiency, this product stands out as a top tier solution that excels in functionality and endurance.

Constructed from high quality materials for enhanced durability

Designed for minimal backlash promoting accurate transmission

Offers an easy installation process for efficient setup

Provides reliable performance across a range of applications

Optimised for long service life reducing maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy