Ruland Universal Joint US24-20MM-12MM-F, 1, Universal, Bore 20mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
615-425
Mfr. Part No.:
US24-20MM-12MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

20mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to enhance the functionality of your mechanical assemblies. With an impeccable build quality, it offers seamless integration while ensuring reliable performance. Constructed from high grade materials, this product guarantees longevity and minimal wear over time. Whether you're working on intricate machinery or robust frameworks, this component provides the stability and accuracy necessary for optimal operation. Crafted with precision engineering, it fits a variety of applications, making it a versatile choice for your projects. This piece not only meets but also exceeds industry standards, delivering a solution that you can trust for your engineering needs.

Engineered for superior durability and reliability in demanding applications

Compatible with a wide range of mechanical setups for versatile use

Offers exceptional precision to minimise operational discrepancies

Lightweight design ensures easy handling and installation

Resistant to wear significantly reducing maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy