Ruland Universal Joint US24-20MM-19MM-F, 1, Universal, Bore 20mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
614-691
Mfr. Part No.:
US24-20MM-19MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

20mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint designed for seamless integration within various mechanical systems. Crafted with a keen eye for detail, this item offers exceptional reliability and durability, making it a go to choice for engineers and manufacturers alike. Its robust construction ensures it can withstand demanding environments, while also being lightweight enough for easy handling during installation. With its innovative design, this product not only enhances performance but also contributes to overall efficiency in operations. Experience the perfect blend of functionality and versatility, tailored to meet the rigorous demands of modern applications. Its adaptability makes it suitable for a wide range of uses, ensuring that it continues to excel across diverse settings.

Engineered for high performance applications ensuring longevity

Lightweight design simplifies installation and reduces handling effort

Constructed to withstand harsh environments for added durability

Versatile compatibility with various mechanical systems enhances functionality

Optimises system efficiency contributing to better overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy