Ruland Universal Joint US24-20MM-14MM-F, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 614-896
- Mfr. Part No.:
- US24-20MM-14MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 614-896
- Mfr. Part No.:
- US24-20MM-14MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 20mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 20mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint serves as an essential component in various mechanisms, known for its exceptional precision and reliability. Designed with quality and durability in mind, it efficiently accommodates demanding applications. The seamless integration into existing frameworks ensures smooth operation and extended lifespan. Engineered to meet industry standards, it stands out in performance and compatibility, making it the ideal choice for professionals. Users can expect not only effectiveness but also simplicity in installation, delivering immediate benefits in functionality and efficiency.
Constructed from robust materials for enhanced durability
Smooth surface finish reduces friction during operation
Compatibility with various systems maximises versatility
Lightweight design facilitates easy handling and installation
Excellent resistance to wear ensures long lasting performance
Related links
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-F Universal 108mm Length
