Ruland Universal Joint US24-20MM-16MM-F, 1, Universal, Bore 20mm, 108mm Length

Subtotal (1 unit)*

$896.54

(exc. GST)

$986.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.54

*price indicative

RS Stock No.:
615-623
Mfr. Part No.:
US24-20MM-16MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

20mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to provide precision and reliability in your mechanical applications. Designed with meticulous attention to detail, it enhances the performance of your assemblies, ensuring they operate seamlessly. Its robust construction guarantees longevity and exceptional wear resistance, making it a favoured choice for many engineers. The thoughtful design expedites installation and offers compatibility with a variety of systems, catering to diverse engineering needs. Experience efficiency and innovation combined in this advanced product, which stands as a testament to Ruland's commitment to excellence and quality control.

Constructed from durable materials for enhanced longevity

Designed to minimise friction and wear for smoother operation

Offers high precision alignment to improve overall system performance

Facilitates easy installation saving valuable time on setups

Backed by rigorous quality assurance processes for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy