Ruland Universal Joint US24-20MM-18MM-SS, 1, Universal, Bore 20mm, 108mm Length

Subtotal (1 unit)*

$1,261.55

(exc. GST)

$1,387.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,261.55

*price indicative

RS Stock No.:
613-798
Mfr. Part No.:
US24-20MM-18MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

20mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to elevate the performance of your machinery with its robust construction and precision engineering. Ideal for various applications, it is perfect for ensuring optimal alignment and functionality in your systems. The seamless integration of this component guarantees enhanced reliability and longevity, making it an essential addition to your operations. Whether you're involved in manufacturing, automation, or maintenance, this product stands out for its exceptional quality and versatility. Engineered to meet rigorous industry standards, it offers a dependable solution for your equipment needs, ensuring you can rely on it for consistent performance over time.

Constructed from high quality stainless steel for enhanced durability

Designed for easy installation and compatibility with a range of systems

Provides excellent corrosion resistance ideal for various environments

Optimised for improved load distribution reducing wear and tear on components

Lightweight design facilitates efficient operation without compromising strength

Meets global industry standards which ensuring trust and safety in every application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy