Ruland Universal Joint USSK14-11MM-9MM-SS, 1, Universal, Bore 11mm, 76.2mm Length
- RS Stock No.:
- 615-524
- Mfr. Part No.:
- USSK14-11MM-9MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$870.28
(exc. GST)
$957.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.28 |
*price indicative
- RS Stock No.:
- 615-524
- Mfr. Part No.:
- USSK14-11MM-9MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 142.4Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 142.4Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a perfect fusion of precision engineering and reliable functionality, designed for demanding applications in various sectors. With its robust stainless steel construction, this product ensures durability while maintaining a lightweight profile. The versatile design accommodates a range of shaft sizes, making it an ideal choice for those seeking seamless integration into existing setups. With a focus on performance, The single universal joint facilitates efficient power transmission and minimizes backlash, ensuring improved system responsiveness. Its exceptional resistance to wear and corrosion ensures longevity, making it a sound investment for your projects.
Expertly crafted from premium stainless steel for enhanced durability
Lightweight design facilitates easy handling and installation
Accommodates a variety of shaft sizes for versatile applications
Minimises backlash improving overall system responsiveness
Resistant to wear and corrosion which ensuring long lasting performance
User friendly design allows for quick installation and maintenance
Enhances reliability and performance across mechanical systems
Related links
- Ruland Universal Joint USSK14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-F Universal 76.2mm Length
