Ruland Universal Joint USSK14-11MM-11MM-SS, 1, Universal, Bore 11mm, 76.2mm Length
- RS Stock No.:
- 615-081
- Mfr. Part No.:
- USSK14-11MM-11MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$644.69
(exc. GST)
$709.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.69 |
*price indicative
- RS Stock No.:
- 615-081
- Mfr. Part No.:
- USSK14-11MM-11MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 142.4Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 142.4Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to facilitate precise motion control in a variety of applications. Featuring a robust design, it ensures reliable performance in demanding environments, making it an essential addition for engineers seeking high quality couplings. This product is specifically engineered for optimal alignment, significantly reducing wear and tear in machinery while enhancing operational efficiency. With an emphasis on durability, it is crafted from premium materials that withstand rigorous use. A perfect blend of functionality and innovation, This single universal joint is an ideal solution for modern mechanical systems.
Engineered for enhanced performance which ensuring reliable operation
Constructed from high quality materials for maximum durability
Designed to minimise backlash improving positioning accuracy
Compact design allows for easy integration into existing setups
Suitable for a wide range of applications across various industries
Corrosion resistant finish extends the lifespan of the product
Related links
- Ruland Universal Joint USSK14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-F Universal 76.2mm Length
