Ruland Universal Joint USSK14-11MM-8MM-SS, 1, Universal, Bore 11mm, 76.2mm Length

Subtotal (1 unit)*

$870.28

(exc. GST)

$957.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.28

*price indicative

RS Stock No.:
615-690
Mfr. Part No.:
USSK14-11MM-8MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

11mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

76.2mm

Joint Type

Universal

Hub Diameter

22.1mm

Maximum Working Angle

45°

Peak Torque

142.4Nm

Material

Stainless Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered for precision and durability, making it an essential component for various mechanical applications. This robust collar is designed with a split configuration, allowing for easy installation and removal without disturbing adjacent components. Its high quality stainless steel construction not only ensures exceptional strength but also offers excellent resistance to corrosion, enhancing longevity. Ideal for use in indexing and positioning, this shaft collar provides reliable performance in both static and dynamic applications. The versatile design suits a broad array of industries, including automation, medical, and robotics, making it a go to choice for engineers seeking efficiency and reliability in their designs.

Constructed from premium stainless steel for enhanced durability

Split design ensures simple installation and adjustment

Offers resistance to rust and corrosion ideal for tough environments

Compatible with various shaft sizes providing versatility

Perfect for precision applications which ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy