Ruland Universal Joint USSK14-11MM-10MM-SS, 1, Universal, Bore 11mm, 76.2mm Length

Subtotal (1 unit)*

$870.28

(exc. GST)

$957.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.28

*price indicative

RS Stock No.:
613-809
Mfr. Part No.:
USSK14-11MM-10MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

11mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

76.2mm

Joint Type

Universal

Hub Diameter

22.1mm

Maximum Working Angle

45°

Peak Torque

142.4Nm

Material

Stainless Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint stands as a testament to engineering excellence, designed to enhance performance and reliability in various applications. With its robust construction and meticulous attention to detail, it seamlessly integrates into an array of systems, ensuring optimal functionality. The advanced material composition promises durability, while its thoughtfully crafted design supports easy installation and maintenance. Built to withstand the rigours of industrial use, this product exemplifies the balance between innovation and practicality, making it a valuable addition to any mechanical assembly. Its unmatched quality ensures that it meets stringent industry standards, catering to demanding operational environments.

Engineered for superior torque transmission

Provides exceptional concentricity for precise alignment

Constructed with materials that resist corrosion and wear

Allows for smooth and efficient operation in various settings

Facilitates seamless integration into existing frameworks

Designed to accommodate a wide range of applications and industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy