Ruland Universal Joint USSK14-11MM-9MM-F, 1, Universal, Bore 11mm, 76.2mm Length

Subtotal (1 unit)*

$597.92

(exc. GST)

$657.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$597.92

*price indicative

RS Stock No.:
614-290
Mfr. Part No.:
USSK14-11MM-9MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

11mm

Number of Joints

1

Overall Length

76.2mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

22.1mm

Maximum Working Angle

45°

Peak Torque

197.7Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to offer precision and reliability in motion control applications, making it an essential component for various industrial setups. Designed with versatility in mind, it effortlessly connects shafts of different materials and diameters while accommodating misalignments. The robust construction ensures durability, allowing for high torque transmission without sacrificing performance. Ideal for a range of applications, The single universal joint is particularly suited for robotics and automation, where efficiency and precision are paramount. Its lightweight yet resilient design enhances output while minimising the overall footprint of machinery, ensuring that it integrates seamlessly into both existing and new systems. This single universal joint exemplifies superior craftsmanship in motion transfer solutions by providing both ease of installation and maintenance.

Delivers exceptional torque transmission efficiency

Facilitates easy installation with user friendly features

Supports a range of misalignment tolerances for greater flexibility

Made from durable materials to withstand harsh operational conditions

Compact design maximises space utilisation in machinery configurations

Minimises maintenance requirements which ensuring long term operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy