Ruland Universal Joint USSK14-9MM-9MM-SS, 1, Universal, Bore 9mm, 76.2mm Length
- RS Stock No.:
- 614-964
- Mfr. Part No.:
- USSK14-9MM-9MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$644.69
(exc. GST)
$709.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.69 |
*price indicative
- RS Stock No.:
- 614-964
- Mfr. Part No.:
- USSK14-9MM-9MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 142.4Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 142.4Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint for connecting shafts is engineered to deliver exceptional performance across a variety of applications. This single universal joint features a robust design that enhances the integrity of connections while offering easy installation and removal. With its precise machining and high quality materials, this product is ideal for utilising in both industrial and commercial environments where reliability and longevity are paramount. The single universal joint also boasts a compact profile, making it suitable for space constrained setups, while ensuring effective torque transmission and reduced vibration. Designed with user needs in mind, this clamp single universal joint promotes efficiency and functionality during operation.
Constructed from high quality stainless steel for superior strength
Designed for quick and easy assembly without special tools
Minimises backlash to enhance system performance and accuracy
Offers a compact design suitable for tight spaces
Resilient against corrosion which ensuring durability in various environments
Compatible with a range of shaft sizes to optimise versatility
Related links
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-SS Universal 76.2mm Length
