Ruland Universal Joint USSK14-10MM-9MM-SS, 1, Universal, Bore 10mm, 76.2mm Length

Subtotal (1 unit)*

$870.28

(exc. GST)

$957.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.28

*price indicative

RS Stock No.:
614-352
Mfr. Part No.:
USSK14-10MM-9MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

10mm

Number of Joints

1

Overall Length

76.2mm

Joint Type

Universal

Hub Diameter

22.1mm

Hub Type

Screw

Maximum Working Angle

45°

Peak Torque

142.4Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for exceptional performance in demanding applications. Engineered with meticulous attention to detail, it offers robust reliability and durability, making it suitable for various mechanical setups. Whether it's in automation, robotics, or general machinery, this product enhances system efficiency while ensuring smooth operation. Its adaptability ensures seamless integration into existing frameworks, providing a secure fit and consistent results. With a focus on quality, this component stands out for its ability to tackle high stress environments without sacrificing performance or longevity.

Constructed from high grade stainless steel for enhanced corrosion resistance

Features a robust design to withstand significant mechanical loads

Allows for easy alignment and positioning in assembly applications

Compatible with a wide range of shaft diameters for versatile use

Designed to facilitate smoother motion and reduce wear in rotating systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy