Ruland Universal Joint USSK24-14MM-12MM-F, 1, Universal, Bore 14mm, 108mm Length
- RS Stock No.:
- 615-458
- Mfr. Part No.:
- USSK24-14MM-12MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$996.15
(exc. GST)
$1,095.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.15 |
*price indicative
- RS Stock No.:
- 615-458
- Mfr. Part No.:
- USSK24-14MM-12MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 14mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 14mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a perfect solution for applications requiring vibration dampening and misalignment accommodation. Engineered with precision, it is designed to deliver exceptional performance while ensuring reliable torque transmission. The advanced materials enhance durability, making it an ideal choice for various industrial applications, including robotics and motion control systems. Its compact design allows for easy installation in tight spaces without sacrificing performance, ensuring a seamless integration into existing setups. Those looking to optimize their machinery's efficiency will find This single universal joint to be a reliable asset, resulting in smoother operations and extended equipment lifespan.
Designed for effective vibration absorption
Facilitates the accommodation of angular parallel and axial misalignment
Robust construction ensures enhanced durability under demanding conditions
Compact size allows for installation in restricted spaces
Versatile application across various industries
Requires minimal maintenance contributing to reduced operational costs
Promotes smoother operation enhancing overall system efficiency
Related links
- Ruland Universal Joint USSK24-14MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-14MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-14MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-12MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-F Universal 108mm Length
