Ruland Universal Joint USSK24-14MM-14MM-F, 1, Universal, Bore 14mm, 108mm Length

Subtotal (1 unit)*

$737.95

(exc. GST)

$811.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$737.95

*price indicative

RS Stock No.:
615-885
Mfr. Part No.:
USSK24-14MM-14MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Hub Type

Screw

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for superior performance in various mechanical applications. Crafted from premium materials, it ensures robust durability and reliable function under demanding conditions. The simple yet effective clamping design offers easy installation and adjustment, making it an ideal choice for engineers and designers alike. This product stands out with its precision manufacturing that guarantees a secure fit, preventing any movement or slippage of components on the shaft. Whether you're working on robotics, automation, or general machinery, this shaft collar provides the versatility and strength you need to keep your projects on track.

Constructed from premium grade materials for enhanced strength

Features a simple clamping mechanism for easy installation

Precision engineering guarantees a reliable and secure fit

Compatible with a variety of shafts for greater versatility

Lightweight design simplifies integration into existing systems

Resistant to wear which ensuring prolonged operational life

Smooth surface finish minimises friction and wear

Available in multiple sizes to suit a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy