Ruland Universal Joint USSK24-12MM-12MM-F, 1, Universal, Bore 12mm, 108mm Length
- RS Stock No.:
- 615-301
- Mfr. Part No.:
- USSK24-12MM-12MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$737.95
(exc. GST)
$811.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $737.95 |
*price indicative
- RS Stock No.:
- 615-301
- Mfr. Part No.:
- USSK24-12MM-12MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 12mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 12mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to ensure optimal performance in various applications. With its robust construction, it guarantees reliable connectivity in mechanical assemblies, making it a preferred choice for professionals seeking durability. This product integrates seamlessly into existing setups, facilitating effortless installation and maintenance. It embodies innovation while maintaining a user friendly profile, thereby enhancing productivity. Through its advanced design, this product stands as a testament to enhanced operational efficiency, rendering it indispensable for those demanding superior performance in their projects.
Constructed from high quality materials for long lasting durability
Compatible with a wide range of applications which ensuring versatility
Offers exceptional resistance to wear and tear enhancing lifespan
Designed for user friendly installation minimising downtime
Facilitates seamless integration improving overall system performance
Related links
- Ruland Universal Joint USSK24-12MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-12MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-14MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
