Ruland Universal Joint USSK24-15MM-12MM-F, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 615-945
- Mfr. Part No.:
- USSK24-15MM-12MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$996.15
(exc. GST)
$1,095.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.15 |
*price indicative
- RS Stock No.:
- 615-945
- Mfr. Part No.:
- USSK24-15MM-12MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the functionality of your mechanical assemblies, ensuring optimal performance in various applications. Constructed with meticulous attention to detail, it balances strength and precision, making it an ideal choice for engineers and manufacturers alike. The advanced design allows for seamless integration into existing systems, providing robust support while minimising wear and tear. With a commitment to quality, this product ensures consistent reliability, making it indispensable for demanding environments. Its versatile nature supports a wide array of configurations, adapting to your specific requirements effortlessly. This component is not just a replacement; its a durable solution tailored for longevity and superior operation, driving your projects towards success.
Crafted from high quality materials for enhanced durability
Versatile design accommodates a wide range of applications
Precision engineering promotes reliable performance over time
Lightweight structure allows for easy installation without additional strain
Innovative design reduces maintenance requirements saving costs
Optimised for compatibility which ensuring seamless integration
Designed to withstand harsh conditions without compromising functionality
Related links
- Ruland Universal Joint USSK24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
