Ruland Universal Joint USSK24-14MM-12MM-SS, 1, Universal, Bore 14mm, 108mm Length

Subtotal (1 unit)*

$1,401.72

(exc. GST)

$1,541.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,401.72

*price indicative

RS Stock No.:
615-577
Mfr. Part No.:
USSK24-14MM-12MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

14mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint designed specifically for precision applications in various industries. The expertly engineered single universal joint guarantees optimal power transfer and minimal backlash, making it indispensable for demanding projects. Crafted with an eye for detail, it combines innovative design and high quality materials, ensuring long lasting reliability. The single universal joint's user friendly features facilitate seamless installation and maintenance, offering engineers a stress free solution for their mechanical requirements. Its versatility allows it to excel in a multitude of applications, providing an edge in both functionality and longevity.

Manufactured from robust stainless steel for outstanding corrosion resistance

Designed to eliminate backlash enhancing the performance of connected shafts

Offers easy installation with no requirement for special tools

Lightweight yet durable providing an ideal balance of strength and performance

Compatible with a wide range of shaft sizes making it versatile across various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy