Ruland Universal Joint USSK24-17MM-12MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-194
- Mfr. Part No.:
- USSK24-17MM-12MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$996.15
(exc. GST)
$1,095.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.15 |
*price indicative
- RS Stock No.:
- 614-194
- Mfr. Part No.:
- USSK24-17MM-12MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for precision and durability, making it an essential component for myriad applications in various industries. With a robust design, it securely holds components in place on a shaft, ensuring stable performance under diverse operational conditions. The use of premium materials guarantees longevity and reliability, while the simple installation process saves valuable time and effort during assembly. Its versatility allows for effective application across multiple sectors, from manufacturing to research and development. This shaft collar truly exemplifies the craftsmanship and innovation that distinguish leading components in modern engineering.
Manufactured from top grade materials for enhanced strength
Designed to provide a secure hold without damaging the shaft
Suitable for a wide range of applications which ensuring versatility
Easy to install promoting efficient assembly processes
Resistant to wear and tear which ensuring long term reliability
Lightweight design facilitates effortless handling during installation
Related links
- Ruland Universal Joint USSK24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
