Ruland Universal Joint US24-20MM-12MM-SS, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 614-553
- Mfr. Part No.:
- US24-20MM-12MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-553
- Mfr. Part No.:
- US24-20MM-12MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the rigorous demands of precision engineering applications. Featuring a solid stainless steel construction, it assures long lasting performance even in the most challenging environments. Its expertly crafted design promotes seamless operation, ensuring that it integrates smoothly with various systems. This component serves as a reliable choice for professionals seeking enhanced functionality and efficiency in their projects. With a focus on quality and reliability, this product stands out in the market for its excellent durability and operational excellence.
Crafted from high grade stainless steel for exceptional strength
Ideal for precision engineering with a focus on reliability
Corrosion resistant properties ensure longevity in use
Designed for seamless integration into a variety of applications
Promotes operational efficiency with minimal maintenance required
High precision manufacturing guarantees optimal performance
Related links
- Ruland Universal Joint US24-20MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-SS Universal 108mm Length
