Kabeltronik Twisted Pair Cable, 10 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4746
- Distrelec Article No.:
- 301-10-256
- Mfr. Part No.:
- LIYY 10 X 0.25 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$289.68
(exc. GST)
$318.65
(inc. GST)
- RS Stock No.:
- 284-4746
- Distrelec Article No.:
- 301-10-256
- Mfr. Part No.:
- LIYY 10 X 0.25 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 10 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 10 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- SK
The highly reliable and versatile control cable. With its high flexibility and small outside diameter, it is perfect for use in measuring, signal, control, and regulation technology, as well as call plants and data processing. This cable is designed for optimal performance and durability in various applications. Its conductor is made of bare stranded copper wire, ensuring excellent conductivity. The PVC insulation and jacket provide protection against external factors and ensure long-lasting performance. With its temperature range of -30°C to +70°C, it can withstand both static and dynamic conditions.
10-core cable for multiple connections in one
LIYY design ensures flexibility and ease of installation
Suitable for use in industrial automation, control technology, and more
Provides reliable signal transmission even in harsh environments
LIYY design ensures flexibility and ease of installation
Suitable for use in industrial automation, control technology, and more
Provides reliable signal transmission even in harsh environments
Related links
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 20 AWG Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Control Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.08 mm² 100m, Multicore Cable
