Kabeltronik Twisted Pair Cable, 10 Cores, 0.34 mm², 22 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4710
- Distrelec Article No.:
- 301-10-235
- Mfr. Part No.:
- LIYCY 10 X 0.34 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$709.17
(exc. GST)
$780.09
(inc. GST)
- RS Stock No.:
- 284-4710
- Distrelec Article No.:
- 301-10-235
- Mfr. Part No.:
- LIYCY 10 X 0.34 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 10 | |
| American Wire Gauge | 22 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 10 | ||
American Wire Gauge 22 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The two-phase hybrid stepper motors are tailored for micro stepping and seamlessly complement the TRINAMIC family of motor controllers and drivers. Furthermore, they find application within the 42mm PAN drive mechatronics family, underscoring their adaptability across diverse systems and configurations. These motors are optimized for precision and efficiency, making them ideal for various motion control applications where reliability and performance are paramount.
Up to 40V operating voltage
4 wire connection
Neodymium magnets for maximum torque
RoHS compliant
4 wire connection
Neodymium magnets for maximum torque
RoHS compliant
Related links
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
