Kabeltronik Twisted Pair Cable, 6 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4715
- Distrelec Article No.:
- 301-10-247
- Mfr. Part No.:
- LIYCY 6 X 0.25 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$371.52
(exc. GST)
$408.67
(inc. GST)
- RS Stock No.:
- 284-4715
- Distrelec Article No.:
- 301-10-247
- Mfr. Part No.:
- LIYCY 6 X 0.25 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 6 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 6 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The reliable and high-quality multi-core cable suitable for various applications. With a strong focus on durability and performance, this cable ensures seamless connectivity in any setting.
Shielded construction for protection against interference
6 conductors of 0.25 mm2 each for efficient electrical conductivity
Flexible design for easy installation and flexibility in routing
High-quality materials for durability and long-term use
Suitable for industrial applications requiring precision and reliability
6 conductors of 0.25 mm2 each for efficient electrical conductivity
Flexible design for easy installation and flexibility in routing
High-quality materials for durability and long-term use
Suitable for industrial applications requiring precision and reliability
Related links
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
