RS PRO LiYY Series Multi-Core Industrial Cable 10 Pairs 0.25 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-687
- Mfr. Part No.:
- 011002500
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$289.68
(exc. GST)
$318.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $289.68 | $2.897 |
*price indicative
- RS Stock No.:
- 349-687
- Mfr. Part No.:
- 011002500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 10 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.7mm | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE, VDE 0207, REACH | |
| Voltage | 350V | |
| Conductor Material | Copper | |
| Series | LiYY | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 10 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6.7mm | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE, VDE 0207, REACH | ||
Voltage 350V | ||
Conductor Material Copper | ||
Series LiYY | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is suitable for measuring, control, and signal technology applications. Its durable jacket ensures reliability and resistance to environmental factors. Designed for versatility, it is ideal for both professional and industrial use, delivering dependable performance in demanding environments.
Grey colour
Cable length 100 m
PVC jacket material
YY Unshielded
Related links
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
