Kabeltronik Twisted Pair Cable, 8 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4718
- Distrelec Article No.:
- 301-10-251
- Mfr. Part No.:
- LIYCY 8 X 0.25 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$481.09
(exc. GST)
$529.20
(inc. GST)
- RS Stock No.:
- 284-4718
- Distrelec Article No.:
- 301-10-251
- Mfr. Part No.:
- LIYCY 8 X 0.25 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The reliable and high-quality multi-core cable suitable for various applications. With a strong focus on durability and performance, this cable ensures seamless connectivity in any setting.
Flexible 8-core cable construction for easy installation and flexibility in use
0.25 mm2 conductor size ensures efficient electrical conductivity
High-quality materials for long-lasting durability and performance
Suitable for indoor and outdoor use, providing versatile application options
Complies with industry standards for safety and reliability
Overall shielding for protection against electromagnetic interference
0.25 mm2 conductor size ensures efficient electrical conductivity
High-quality materials for long-lasting durability and performance
Suitable for indoor and outdoor use, providing versatile application options
Complies with industry standards for safety and reliability
Overall shielding for protection against electromagnetic interference
Related links
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
