Kabeltronik Twisted Pair Cable, 12 Cores, 0.5 mm², 20 AWG, 100m, Control Cable
- RS Stock No.:
- 284-4748
- Distrelec Article No.:
- 301-10-258
- Mfr. Part No.:
- LIYY 12 X 0.5 MM2
- Brand:
- Kabeltronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$611.95
(exc. GST)
$673.14
(inc. GST)
- RS Stock No.:
- 284-4748
- Distrelec Article No.:
- 301-10-258
- Mfr. Part No.:
- LIYY 12 X 0.5 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 12 | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Control | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 12 | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Control | ||
Cable Shape Round | ||
- COO (Country of Origin):
- DE
The highly reliable and versatile control cable. With its high flexibility and small outside diameter, it is perfect for use in measuring, signal, control, and regulation technology, as well as call plants and data processing. This cable is designed for optimal performance and durability in various applications. Its conductor is made of bare stranded copper wire, ensuring excellent conductivity. The PVC insulation and jacket provide protection against external factors and ensure long-lasting performance. With its temperature range of -30°C to +70°C, it can withstand both static and dynamic conditions.
High flexibility and small outside diameter
Bare stranded copper wire conductor for excellent conductivity
PVC insulation and jacket for protection and durability
Optimal performance in measuring, signal, control, and regulation technology
Suitable for call plants and data processing applications
Bare stranded copper wire conductor for excellent conductivity
PVC insulation and jacket for protection and durability
Optimal performance in measuring, signal, control, and regulation technology
Suitable for call plants and data processing applications
Related links
- Kabeltronik Twisted Pair Cable 0.5 mm² 20 AWG Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik LiYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable, 0.5 mm²
- Kabeltronik Twisted Pair Cable 0.08 mm² 28 AWG Control Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
