Kabeltronik Twisted Pair Cable, 8 Cores, 0.08 mm², 28 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-2954
- Distrelec Article No.:
- 301-10-281
- Mfr. Part No.:
- UL-LIFYDY 8X0.08 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$485.14
(exc. GST)
$533.65
(inc. GST)
- RS Stock No.:
- 284-2954
- Distrelec Article No.:
- 301-10-281
- Mfr. Part No.:
- UL-LIFYDY 8X0.08 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.08 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 28 AWG | |
| Length | 100m | |
| Sheath Colour | Black | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.08 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 28 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The cable is a shielded, extremely flexible control cable, perfect for use in miniature devices, alarm systems, signalling, medicine systems, and other applications where flexibility and small diameter are essential. It is UL-Style 2936 compliant and flame-retardant according to UL-VW1 standards.
8X0.08 mm² cable size for efficient power transmission
UL-LIFYDY product for quality assurance
Durable construction for long-lasting use
Reliable performance in various applications
UL-LIFYDY product for quality assurance
Durable construction for long-lasting use
Reliable performance in various applications
Related links
- Kabeltronik Twisted Pair Cable 0.08 mm² 28 AWG Control Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
