Kabeltronik Twisted Pair Cable, 8 Cores, 0.34 mm², 22 AWG, 100m, Multicore Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4719
Distrelec Article No.:
301-10-252
Mfr. Part No.:
LIYCY 8 X 0.34 MM2
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.34 mm²

Number of Cores

8

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

COO (Country of Origin):
DE
The reliable and high-quality multi-core cable suitable for various applications. With a strong focus on durability and performance, this cable ensures seamless connectivity in any setting.

Flexible 0.34 mm2 wire gauge for easy installation
Shielded design provides protection against interference
Durable construction for long-lasting use
High-quality materials ensure reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy