RS PRO LIYCY Series Multi-Core Industrial Cable 10 Pairs 0.34 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-681
- Mfr. Part No.:
- 020803400
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$655.18
(exc. GST)
$720.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $655.18 | $6.552 |
*price indicative
- RS Stock No.:
- 349-681
- Mfr. Part No.:
- 020803400
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 10 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0207, RoHS | |
| Voltage | 350V | |
| Series | LIYCY | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 10 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0207, RoHS | ||
Voltage 350V | ||
Series LIYCY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its shielding provides excellent protection against electromagnetic interference, ensuring signal integrity. With a durable jacket, it offers reliable performance and is ideal for professional and industrial use in demanding environments.
PVC Jacket Material
Grey Jacket Colour
100 m cable
CY Copper Shield
Related links
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
