Kabeltronik Twisted Pair Cable, 8 Cores, 0.75 mm², 18 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4721
- Distrelec Article No.:
- 301-10-254
- Mfr. Part No.:
- LIYCY 8 X 0.75 MM2
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$1,074.53
(exc. GST)
$1,181.98
(inc. GST)
- RS Stock No.:
- 284-4721
- Distrelec Article No.:
- 301-10-254
- Mfr. Part No.:
- LIYCY 8 X 0.75 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The reliable and high-quality multi-core cable suitable for various applications. With a strong focus on durability and performance, this cable ensures seamless connectivity in any setting.
Shielded construction for reduced interference
Flexible design for easy installation
High-quality copper conductors for efficient signal transmission
Suitable for indoor and outdoor use
Robust insulation for added protection
Flexible design for easy installation
High-quality copper conductors for efficient signal transmission
Suitable for indoor and outdoor use
Robust insulation for added protection
Related links
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.34 mm² 100m, Multicore Cable
