Kabeltronik Twisted Pair Cable, 4 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4714
Distrelec Article No.:
300-73-267
Mfr. Part No.:
LIYCY 4X0.14 MM2
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.14 mm²

Number of Cores

4

American Wire Gauge

26 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

COO (Country of Origin):
DE
The two-phase hybrid stepper motors are tailored for micro stepping and seamlessly complement the TRINAMIC family of motor controllers and drivers. Furthermore, they find application within the 42mm PAN drive mechatronics family, underscoring their adaptability across diverse systems and configurations. These motors are optimized for precision and efficiency, making them ideal for various motion control applications where reliability and performance are paramount.

Up to 40V operating voltage
4 wire connection
Neodymium magnets for maximum torque
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy