Kabeltronik Twisted Pair Cable, 8 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-2959
- Distrelec Article No.:
- 301-13-447
- Mfr. Part No.:
- UL-LIYCY 8 X AWG24. 2464/1061
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$600.24
(exc. GST)
$660.26
(inc. GST)
- RS Stock No.:
- 284-2959
- Distrelec Article No.:
- 301-13-447
- Mfr. Part No.:
- UL-LIYCY 8 X AWG24. 2464/1061
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Black | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The shielded control cable designed for use in various fields of measuring and control engineering, as well as signal and impulse technology. It is compliant with UL specifications, making it suitable for export to the American market. The cable features copper conductors and a semi-rigid PVC insulation, providing excellent performance and durability. The special PVC jacket offers resistance to oils, petrol, weather, and UV rays. With its tinned copper braid shielding, this cable effectively prevents electrical noise interference. It is available in different dimensions and can be ordered in reels or rings.
Shielded control cable with tinned stranded copper wire conductors
Semi-rigid PVC insulation for optimal performance and durability
Special PVC jacket resistant to oils, petrol, weather, and UV rays
Tinned copper braid shielding for effective prevention of electrical noise interference
Compliant with UL specifications for export to the American market
Available in various dimensions to suit different applications
Can be ordered in reels or rings for convenient installation
Semi-rigid PVC insulation for optimal performance and durability
Special PVC jacket resistant to oils, petrol, weather, and UV rays
Tinned copper braid shielding for effective prevention of electrical noise interference
Compliant with UL specifications for export to the American market
Available in various dimensions to suit different applications
Can be ordered in reels or rings for convenient installation
Related links
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.56 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
