Belden 9844NH Series Control Cable 4 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 1000 metres)*

$32,786.78

(exc. GST)

$36,065.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$32,786.78$32.787

*price indicative

RS Stock No.:
644-599
Mfr. Part No.:
9844NH.001000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

4

Product Type

Control Cable

Cable Length

1km

Jacket Colour

Chrome

Outside Diameter

9.9mm

Conductor Type

Stranded

Minimum Operating Temperature

-45°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Core Strands

7 x 32AWG

Fire Behaviour

IEC 60332-1-2

Conductor Material

Tinned Copper

Series

9844NH

Voltage

300V

Size of Strands

32AWG

Number of Strands

7

COO (Country of Origin):
NL

Belden 9844NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, 300V Voltage - 9844NH.001000


This twisted & multipair industrial cable is a multi-conductor communication and control cable designed for use in harsh industrial environments. It provides flexible signal transmission across multiple paired cores while meeting industry fire-behaviour requirements and low-emission criteria, making it suitable for installations where reduced toxic gas and smoke are required.

Features & Benefits


• Stranded tinned copper conductors provide enhanced flexibility and corrosion resistance
• Four paired cores enable simultaneous multi-circuit signalling and control
• LSZH outer sheath limits smoke and toxic emissions during combustion
• Rated for 300V to support typical control and signalling networks
• Conductor construction 7x32 strands offers good mechanical fatigue performance
• Tested to IEC60332-1-2 for single-flame propagation protection

**Applications**


• Suitable for factory automation control wiring
• Ideal for industrial communications between cabinets and sensors
• Used for interconnection in electronic test rigs
• Can be used for signal distribution in mechanical plant rooms
• Suitable for long-run installations from a 1000 m reel

What conductor material is used and why is it advantageous?


The conductors are tinned copper which improves solderability and offers enhanced protection against corrosion in humid or industrial atmospheres.

How does the cable perform across temperature extremes?


It is specified for operation down to -45°C and up to 80°C, accommodating installations from cold storage areas to warm plant enclosures.

What is the typical outer appearance and sheath composition?


The cable has a chrome-coloured jacket MADE from a low smoke zero halogen compound to reduce hazardous emissions and improve visibility in cable runs.

How long is the supply length and how does that benefit installation?


It is provided on a 1000 m reel allowing long continuous runs with fewer joints, reducing installation time and potential failure points.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy