Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 20 AWG 100 ft Grey Sheath
- RS Stock No.:
- 277-8192
- Distrelec Article No.:
- 301-34-062
- Mfr. Part No.:
- 6033C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$421.35
(exc. GST)
$463.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $421.35 | $14.045 |
*price indicative
- RS Stock No.:
- 277-8192
- Distrelec Article No.:
- 301-34-062
- Mfr. Part No.:
- 6033C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 20AWG | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | California Proposition 65, CSA International C(UL) TYPE CMG 75°C FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2493 CMG 75°C VW-1 | |
| Voltage | 300Vrms | |
| Series | Alpha Essentials Communication & Control | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 20AWG | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals California Proposition 65, CSA International C(UL) TYPE CMG 75°C FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2493 CMG 75°C VW-1 | ||
Voltage 300Vrms | ||
Series Alpha Essentials Communication & Control | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.7316 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.114 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.1193 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.7638 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 4.3825 to 2 mm² Grey
