Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 6 Cores 30 AWG 100 ft Grey Sheath
- RS Stock No.:
- 277-8089
- Distrelec Article No.:
- 301-34-021
- Mfr. Part No.:
- 2216C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$818.68
(exc. GST)
$900.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $818.68 | $27.289 |
*price indicative
- RS Stock No.:
- 277-8089
- Distrelec Article No.:
- 301-34-021
- Mfr. Part No.:
- 2216C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 30AWG | |
| Number of Cores | 6 | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), California Proposition 65, CSA International CMG 60°C FT4, UL AWM/STYLE 2576 | |
| Number of Strands | 7 | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 150Vrms | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 30AWG | ||
Number of Cores 6 | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), California Proposition 65, CSA International CMG 60°C FT4, UL AWM/STYLE 2576 | ||
Number of Strands 7 | ||
Series Alpha Essentials Communication & Control | ||
Voltage 150Vrms | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.114 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.7316 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.1193 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.7638 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 4.3825 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.7316 to 2 mm² Grey
